MFG_0982660XXX.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_0982660XXX.jpg
Premo-Flex Flat Flex Cable Jumpers
Molex Premo Flex Cable Jumpers

0982660168

DigiKey Part Number
0982660168-ND
Manufacturer
Manufacturer Product Number
0982660168
Description
CABLE FFC/FPC 16POS 0.5MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
16
Pitch
0.020" (0.50mm)
Length
4.000" (101.60mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1,460 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1,000$16.32544$16,325.44
Manufacturers Standard Package

Other Suppliers on DigiKey

1,460In Stock
Ships from WEC
Alternate Length
CABLE FFC/FPC 16POS 0.5MM 1.18"
In-Stock: 0
Unit Price: $19.04952
CABLE FFC/FPC 16POS 0.5MM 2"
In-Stock: 0
Unit Price: $19.25471
CABLE FFC/FPC 16POS 0.5MM 3"
In-Stock: 0
Unit Price: $15.99716
CABLE FFC/FPC 16POS 0.5MM 5"
In-Stock: 0
Unit Price: $17.23169
CABLE FFC/FPC 16POS 0.5MM 7"
In-Stock: 0
Unit Price: $20.01719