09826601xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
09826601xx
Premo-Flex Flat Flex Cable Jumpers
Molex Premo Flex Cable Jumpers

0982660121

DigiKey Part Number
WM20640-ND
Manufacturer
Manufacturer Product Number
0982660121
Description
CABLE FFC/FPC 12POS 0.5MM 3"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
12
Pitch
0.020" (0.50mm)
Length
3.000" (76.20mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 1,115 View Now
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$24.37000$24.37
10$20.72000$207.20
25$19.42080$485.52
50$18.49400$924.70
100$17.61070$1,761.07
250$16.50748$4,126.87
500$15.71950$7,859.75
1,000$14.96940$14,969.40
3,000$13.85374$41,561.22
Manufacturers Standard Package

Other Suppliers on DigiKey

1,115In Stock
Ships from WEC
Alternate Length
CABLE FFC/FPC 12POS 0.5MM 1.18"
In-Stock: 0
Unit Price: $18.37061
CABLE FFC/FPC 12POS 0.5MM 4"
In-Stock: 0
Unit Price: $15.02661
CABLE FFC/FPC 12POS 0.5MM 5"
In-Stock: 0
Unit Price: $15.68920
CABLE FFC/FPC 12POS 0.5MM 7"
In-Stock: 0
Unit Price: $17.70020
CABLE FFC/FPC 12POS 0.5MM 8"
In-Stock: 865
Unit Price: $17.79686