0901522110
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0901522110
0901522110
0901522110

0901522110

DigiKey Part Number
WM3631-ND
Manufacturer
Manufacturer Product Number
0901522110
Description
CONN RCPT 10POS 0.1 TIN PCB R/A
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin
Datasheet
 Datasheet
EDA/CAD Models
0901522110 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole, Right Angle
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
40.0µin (1.02µm)
Insulation Color
Black
Insulation Height
0.230" (5.85mm)
Contact Length - Post
0.114" (2.90mm)
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
350V
Applications
Automotive, General Purpose, Lighting, Medical, Telecommunications
Insulation Material
Polyester, Glass Filled
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
40.0µin (1.02µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 4,772 View Now
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$28.74000$28.74
10$24.45200$244.52
44$22.02045$968.90
88$20.96886$1,845.26
132$20.37758$2,689.84
264$19.40470$5,122.84
528$18.47864$9,756.72
1,012$17.64992$17,861.72
2,508$16.55607$41,522.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

4,772In Stock
Ships from WEC