Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 78.740" (2000.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0806602

DigiKey Part Number
277-5578-ND
Manufacturer
Manufacturer Product Number
0806602
Description
DIN RAIL 35MMX15MM SLOT 78" STL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 78.740" (2000.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0806602 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
1.378" W x 0.591" H (35.00mm x 15.00mm)
Manufacturer
Phoenix Contact
Length
78.740" (2000.00mm)
Packaging
Bulk
Thickness
0.059" (1.50mm)
Part Status
Active
Material
Steel
Type
Top Hat
Plating
Galvanized
Slotted/Unslotted
Slotted
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Factory Stock: 800
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$449.63000$449.63

Other Suppliers on DigiKey

79In Stock
Ships from WEC