FN405-0.5-02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FN405-0.5-02
FN405-Series
FN405-Series

FN405-0.5-02

DigiKey Part Number
817-1187-ND
Manufacturer
Manufacturer Product Number
FN405-0.5-02
Description
LINE FILTER 250VAC 0.5A TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 500 mA 250V DC ~ 400Hz Single Stage PC Pins
Datasheet
 Datasheet
EDA/CAD Models
FN405-0.5-02 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tray
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
500 mA
Frequency - Operating
DC ~ 400Hz
Applications
General Purpose
Approval Agency
CSA, ENEC, UR
Operating Temperature
-25°C ~ 100°C
Mounting Type
Through Hole
Termination Style
PC Pins
Inductance
24mH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 245
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$110.89000$110.89
10$90.47800$904.78
25$83.45280$2,086.32
50$78.50040$3,925.02
100$73.84190$7,384.19
250$68.10004$17,025.01
500$64.41540$32,207.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.