0761603038
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0761603038

DigiKey Part Number
0761603038-ND
Manufacturer
Manufacturer Product Number
0761603038
Description
CONN RCPT IMPACT 96POS EDGE MNT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
96 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black Impact, Guide Left
Datasheet
 Datasheet
EDA/CAD Models
0761603038 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets
Connector Style
Impact, Guide Left
Number of Positions
96
Number of Positions Loaded
All
Pitch
0.053" (1.35mm)
Number of Rows
12
Number of Columns
8
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
32 Differential Pairs
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 85°C
Voltage Rating
30V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$133.59000$133.59
10$113.51700$1,135.17
25$106.40800$2,660.20
50$101.32860$5,066.43
198$91.95697$18,207.48
396$87.57197$34,678.50
594$85.10549$50,552.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.