
PXM06006MENBK6883 | |
---|---|
DigiKey Part Number | 708-PXM06006MENBK6883-ND |
Manufacturer | |
Manufacturer Product Number | PXM06006MENBK6883 |
Description | CONN HSG 8P8C PLUG W/CAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Bayonet Lock Black |
Datasheet | Datasheet |
EDA/CAD Models | PXM06006MENBK6883 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Prewired RJ45 Cordset | |
Mounting Type | Free Hanging (In-Line) | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Fastening Type | Bayonet Lock | |
Housing Material | - | |
Operating Temperature | -40°C ~ 100°C | |
Mating Cycles | 500 | |
Note | Plug Not Provided |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,469.13000 | $2,469.13 |
10 | $2,099.08500 | $20,990.85 |
25 | $1,992.80960 | $49,820.24 |