Direct
Similar
Similar

0702800637 | |
|---|---|
DigiKey Part Number | 0702800637-ND |
Manufacturer | |
Manufacturer Product Number | 0702800637 |
Description | CONN HEADER VERT 18POS 2.54MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 18 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0702800637 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.175" (4.45mm) |
Packaging Bulk | Overall Contact Length 0.505" (12.83mm) |
Part Status Active | Insulation Height 0.090" (2.29mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Mounting Type | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-146256-9 | TE Connectivity AMP Connectors | 1,911 | 5-146256-9-ND | $37.24000 | Direct |
| 77313-101-18LF | Amphenol CS (FCI) | 221 | 609-6404-ND | $8.71000 | Similar |
| 77313-118-18LF | Amphenol CS (FCI) | 428 | 609-77313-118-18LF-ND | $8.63000 | Similar |
| PBC09DAAN | Sullins Connector Solutions | 90 | S2011E-09-ND | $10.93000 | Similar |
| PBC09DABN | Sullins Connector Solutions | 427 | S2021E-09-ND | $12.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $9.98717 | $199,743.40 |








