0687980002 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $371.69000
Datasheet
USB 2.0 Cable C Male to C Male 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 2.0 Cable C Male to C Male 3.28' (1.00m) Shielded
Molex - Product Spotlight - USB Type C

0687980002

DigiKey Part Number
WM12850-ND
Manufacturer
Manufacturer Product Number
0687980002
Description
CBL USB2.0 C PLUG TO C PLG 3.28'
Customer Reference
Detailed Description
USB 2.0 Cable C Male to C Male 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Configuration
Length
3.28' (1.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
26 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge, Reversible
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,993 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2,993In Stock
Ships from WEC