0561348100 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Molex
In Stock: 110,428
Unit Price: $1.07000
Datasheet
Socket Contact Tin 22-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0561348100

DigiKey Part Number
WM12255-ND
Manufacturer
Manufacturer Product Number
0561348100
Description
CONN SOCKET 22-26AWG CRIMP TIN
Customer Reference
Detailed Description
Socket Contact Tin 22-26 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0561348100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 206,515 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

206,515In Stock
Ships from WEC