0511030600 is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Molex
In Stock: 99,380
Unit Price: $2.14000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $1.67093
Datasheet

Parametric Equivalent


Molex
In Stock: 18,647
Unit Price: $1.89000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: $2.47000
Datasheet

Similar


JST Sales America Inc.
In Stock: 12,616
Unit Price: $0.99000
Datasheet

Parametric Equivalent


JAM
In Stock: 745
Unit Price: $1.07000
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 3,482
Unit Price: $1.07000
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: $0.74146
0511030600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0511030600
0511030600
0511030600

0511030600

DigiKey Part Number
WM9191-ND
Manufacturer
Manufacturer Product Number
0511030600
Description
CONN RCPT HSG 6POS 2.50MM
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0511030600 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
White
Features
-
Insulation Material
Polybutylene Terephthalate (PBTP)
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Marketplace Stock: 82,548 View Now
Last Time Buy Date: 1/11/2025
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1.98000$1.98
10$1.65500$16.55
25$1.55440$38.86
50$1.47840$73.92
100$1.40850$140.85
250$1.31976$329.94
500$1.25670$628.35
1,000$1.19660$1,196.60
2,500$1.12159$2,803.98

Other Suppliers on DigiKey

82,548In Stock
Ships from WEC