6 Rectangular Connectors - Housings Receptacle Ivory 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0496240695

DigiKey Part Number
WM23336-ND
Manufacturer
Manufacturer Product Number
0496240695
Description
CONN RCPT HSG 6POS 4.20MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Ivory 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0496240695 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
2
Row Spacing
0.165" (4.20mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Ivory
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 14,900 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
15,000$1.83133$27,469.95

Other Suppliers on DigiKey

14,900In Stock
Ships from WEC