


0191930215 | |
---|---|
DigiKey Part Number | WM14255TR-ND - Tape & Reel (TR) WM14255CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191930215 |
Description | CONN RING FLAT 6AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Flat Sided 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0191930215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Flat Sided | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.050" (1.27mm) | |
Width - Outer Edges | 0.645" (16.38mm) | |
Length - Overall | 1.268" (32.21mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.69000 | $9.69 |
10 | $8.24400 | $82.44 |
25 | $7.72480 | $193.12 |
50 | $7.35380 | $367.69 |
100 | $7.00320 | $700.32 |
250 | $6.56388 | $1,640.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $5.33124 | $2,665.62 |
1,000 | $5.07670 | $5,076.70 |
1,500 | $4.93350 | $7,400.25 |
2,500 | $4.75883 | $11,897.07 |
3,500 | $4.64721 | $16,265.24 |
5,000 | $4.53178 | $22,658.90 |
12,500 | $4.24833 | $53,104.12 |