


0451361210 | |
---|---|
DigiKey Part Number | WM17903-ND |
Manufacturer | |
Manufacturer Product Number | 0451361210 |
Description | MEGA-FIT 12 CIRCUIT 1M |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 0451361210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 12 | |
Number of Rows | 2 | |
Pitch - Connector | 0.224" (5.70mm) | |
Pitch - Cable | - | |
Length | 3.28' (1.00m) | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 60.0µin (1.52µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $258.24000 | $258.24 |
10 | $219.50500 | $2,195.05 |
25 | $205.76120 | $5,144.03 |
50 | $195.94400 | $9,797.20 |
100 | $186.59910 | $18,659.91 |
250 | $174.93140 | $43,732.85 |
Other Suppliers on DigiKey

