0395320004 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Molex
In Stock: 7,721
Unit Price: $8.48000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 928
Unit Price: $14.82000
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 120
Unit Price: $14.90000
Datasheet
0395320004
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0395320004
0395320004
0395320004

0395320004

DigiKey Part Number
WM6287-ND
Manufacturer
Manufacturer Product Number
0395320004
Description
TERM BLOCK HDR 4POS 5.08MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0395320004 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (2 Side)
Number of Positions
4
Positions Per Level
4
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-40°C ~ 105°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Brass
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
0.150" (3.81mm)
Insulation Height
0.327" (8.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 215 View Now
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$12.43000$12.43
10$8.99800$89.98
25$7.83680$195.92
50$7.07960$353.98
100$6.43580$643.58
250$5.74760$1,436.90
640$5.21330$3,336.51
1,280$4.91180$6,287.10
5,120$4.48866$22,981.94
Manufacturers Standard Package

Other Suppliers on DigiKey

215In Stock
Ships from WEC