
0395216010 | |
|---|---|
DigiKey Part Number | WM25890-ND |
Manufacturer | |
Manufacturer Product Number | 0395216010 |
Description | TERM BLOCK HDR 10POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395216010 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Positions Per Level 10 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.130" (3.30mm) |
Header Orientation Vertical | Insulation Height 0.470" (11.94mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.56000 | $32.56 |
| 10 | $23.15200 | $231.52 |
| 25 | $20.25120 | $506.28 |
| 50 | $18.43100 | $921.55 |
| 100 | $16.92150 | $1,692.15 |
| 280 | $15.18686 | $4,252.32 |
| 560 | $14.30600 | $8,011.36 |
| 1,120 | $13.61165 | $15,245.05 |
| 5,040 | $12.58658 | $63,436.36 |







