


0190700155 | |
---|---|
DigiKey Part Number | WM13707-ND |
Manufacturer | |
Manufacturer Product Number | 0190700155 |
Description | CONN RING CIRC 10-12AWG #5/16 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190700155 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | - | |
Width - Outer Edges | 0.592" (15.04mm) | |
Length - Overall | 1.350" (34.29mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.250" (6.35mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.95000 | $3.95 |
10 | $3.33400 | $33.34 |
25 | $3.12800 | $78.20 |
50 | $2.97840 | $148.92 |
100 | $2.83590 | $283.59 |
250 | $2.65760 | $664.40 |
500 | $2.53068 | $1,265.34 |
1,000 | $2.40984 | $2,409.84 |
2,500 | $2.25886 | $5,647.15 |