0387700102 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Industries
In Stock: 152
Unit Price: $30.17000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 15,398
Unit Price: $13.48000
Datasheet

Similar


Curtis Industries
In Stock: 0
Unit Price: $18.53535
2 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
387700102
387700102

0387700102

DigiKey Part Number
WM5759-ND
Manufacturer
Manufacturer Product Number
0387700102
Description
CONN BARRIER STRIP 2CIRC 0.375"
Customer Reference
Detailed Description
2 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
EDA/CAD Models
0387700102 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Block Type
Barrier Block
Number of Circuits
2
Number of Wire Entries
4
Pitch
0.375" (9.53mm)
Number of Rows
2
Current Rating (Amps)
15A
Voltage Rating
300V
Wire Gauge
14-22 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc, Clear Chromate
Mounting Type
Chassis, Panel
Operating Temperature
-
Material - Insulation
Polybutylene Terephthalate (PBT)
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 669 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

669In Stock
Ships from WEC