




0349003102 | |
---|---|
DigiKey Part Number | WM14994-ND |
Manufacturer | |
Manufacturer Product Number | 0349003102 |
Description | CONN RCPT HSG 3POS 4.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Yellow 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0349003102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Blade Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Yellow | |
Features | Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.76000 | $10.76 |
10 | $9.12200 | $91.22 |
25 | $8.55240 | $213.81 |
50 | $8.14360 | $407.18 |
100 | $7.75450 | $775.45 |
250 | $7.26836 | $1,817.09 |
500 | $6.92122 | $3,460.61 |
2,200 | $6.23416 | $13,715.15 |
4,400 | $5.93680 | $26,121.92 |