Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0192030148

DigiKey Part Number
WM9557-ND
Manufacturer
Manufacturer Product Number
0192030148
Description
CONN RING CIRC 14-16AWG #1/4
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.837" (21.26mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
14-16 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam, High Temperature
Stud/Tab Size
1/4 Stud
Contact Material
Copper
Thickness
0.031" (0.79mm)
Contact Finish
Electro-Nickel
Width - Outer Edges
0.467" (11.86mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 4,120 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
8,000$1.62910$13,032.80

Other Suppliers on DigiKey

4,120In Stock
Ships from WEC