


0191930354 | |
|---|---|
DigiKey Part Number | WM7291-ND |
Manufacturer | |
Manufacturer Product Number | 0191930354 |
Description | CONN RING CIRC 3/0AWG #1/2 CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular 3/0 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0191930354 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/2 Stud | |
Thickness | 0.091" (2.31mm) | |
Width - Outer Edges | 1.067" (27.10mm) | |
Length - Overall | 2.154" (54.71mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 3/0 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.05000 | $45.05 |
| 10 | $38.26300 | $382.63 |
| 25 | $35.86200 | $896.55 |
| 50 | $34.14720 | $1,707.36 |
| 100 | $32.51690 | $3,251.69 |
| 250 | $30.48136 | $7,620.34 |
| 500 | $29.02700 | $14,513.50 |
| 1,000 | $27.64249 | $27,642.49 |
| 2,500 | $25.91390 | $64,784.75 |



