Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp
0191930134
0191930134
Molex - Quixon Quick Disconnect Terminals

0191930134

DigiKey Part Number
WM13823-ND
Manufacturer
Manufacturer Product Number
0191930134
Description
CONN RING CIRC 10-12AWG #1/4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
1/4 Stud
Thickness
0.040" (1.02mm)
Width - Outer Edges
0.598" (15.19mm)
Length - Overall
1.056" (26.82mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Non-Insulated
Features
Brazed Seam
Color
-
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 2,997 View Now
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.44000$4.44
10$3.77400$37.74
25$3.53520$88.38
50$3.36580$168.29
100$3.20470$320.47
250$3.00380$750.95
500$2.86010$1,430.05
1,000$2.72345$2,723.45
2,500$2.55291$6,382.27
Manufacturers Standard Package

Other Suppliers on DigiKey

2,997In Stock
Ships from WEC