


0191930012 | |
|---|---|
DigiKey Part Number | 23-0191930012-ND |
Manufacturer | |
Manufacturer Product Number | 0191930012 |
Description | CONN RING CIRC 18-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0191930012 Models |
Category | Length - Overall 0.641" (16.28mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 18-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 6 Stud | Contact Material Copper |
Thickness 0.028" (0.71mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.312" (7.92mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $3.01700 | $30.17 |
| 25 | $2.82800 | $70.70 |
| 50 | $2.69180 | $134.59 |
| 100 | $2.56350 | $256.35 |
| 250 | $2.40232 | $600.58 |
| 500 | $2.28756 | $1,143.78 |
| 1,000 | $2.17829 | $2,178.29 |
| 2,500 | $2.04179 | $5,104.48 |



