0190540215 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 9,865
Unit Price: $3.29000
Datasheet

Parametric Equivalent


Molex
In Stock: 735
Unit Price: $6.49000
Datasheet

Parametric Equivalent


Molex
In Stock: 5,800
Unit Price: $4.52000
Datasheet

Parametric Equivalent


Molex
In Stock: 9,586
Unit Price: $4.36000
Datasheet

Parametric Equivalent


3M
In Stock: 174
Unit Price: $3.95000
Datasheet

Parametric Equivalent


3M
In Stock: 263
Unit Price: $2.30000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,873
Unit Price: $7.07000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 846
Unit Price: $6.91000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3,501
Unit Price: $19.65000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 15,794
Unit Price: $3.70000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 12,949
Unit Price: $4.36000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 245
Unit Price: $13.98000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 17,565
Unit Price: $9.04000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 6,988
Unit Price: $3.70000
Datasheet
Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190540215

DigiKey Part Number
0190540215-ND
Manufacturer
Manufacturer Product Number
0190540215
Description
CONN RING CIRC 14-16AWG #1/4
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
1/4 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.467" (11.86mm)
Length - Overall
1.112" (28.24mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
-
Color
Blue
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
0.175" (4.45mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 4,950 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5,000$1.80192$9,009.60
Manufacturers Standard Package

Other Suppliers on DigiKey

4,950In Stock
Ships from WEC