0153660065 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 1,528
Unit Price: $30.26000
Datasheet

Parametric Equivalent


Molex
In Stock: 990
Unit Price: $37.49000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $34.45000
Datasheet
6 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Premo-Flex Flat Flexible Cable (FFC) EMI Solutions

0153660065

DigiKey Part Number
900-0153660065-ND
Manufacturer
Manufacturer Product Number
0153660065
Description
CABLE FFC/FPC 6POS 0.5MM 8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0153660065 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
6
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
8.000" (203.20mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0151660065Molex1,528WM11405-ND$30.26000Parametric Equivalent
0152660065Molex990WM11470-ND$37.49000Parametric Equivalent
FJH-06-D-08.00-4Samtec Inc.0FJH-06-D-08.00-4-ND$34.45000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 98 View Now
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$77.94000$77.94
20$63.08350$1,261.67
40$60.07050$2,402.82
60$58.37533$3,502.52
100$56.30910$5,630.91
260$52.63973$13,686.33
500$50.26822$25,134.11
1,000$47.87133$47,871.33
Manufacturers Standard Package

Other Suppliers on DigiKey

98In Stock
Ships from WEC