


0190670090 | |
---|---|
DigiKey Part Number | 0190670090-ND |
Manufacturer | |
Manufacturer Product Number | 0190670090 |
Description | CONN RING CIRC 2AWG #1/2 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular 2 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190670090 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/2 Stud | |
Thickness | 0.075" (1.91mm) | |
Width - Outer Edges | 0.879" (22.33mm) | |
Length - Overall | 2.303" (58.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.600" (15.24mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.40000 | $12.40 |
10 | $10.54300 | $105.43 |
25 | $9.87960 | $246.99 |
50 | $9.40820 | $470.41 |
100 | $8.95820 | $895.82 |
300 | $8.28957 | $2,486.87 |
500 | $7.99588 | $3,997.94 |
1,000 | $7.61431 | $7,614.31 |
2,500 | $7.27741 | $18,193.52 |