


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 16 | |
Pitch | 0.039" (1.00mm) | |
Length | 12.0" (304.8mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.59000 | $33.59 |
10 | $28.54900 | $285.49 |
25 | $26.75720 | $668.93 |
50 | $25.47800 | $1,273.90 |
100 | $24.26050 | $2,426.05 |
250 | $22.74108 | $5,685.27 |
500 | $21.65592 | $10,827.96 |
1,000 | $20.62297 | $20,622.97 |
3,000 | $19.08633 | $57,258.99 |