0152660125 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 995
Unit Price: $37.37000
Datasheet

Parametric Equivalent


Molex
In Stock: 787
Unit Price: $26.67000
Datasheet

Parametric Equivalent


Molex
In Stock: 423
Unit Price: $25.77000
Datasheet

Similar


GCT
In Stock: 262
Unit Price: $8.97000
Datasheet
015x6601xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
015x6601xx
Molex Premo Flex Cable Jumpers

0152660125

DigiKey Part Number
WM11366-ND
Manufacturer
Manufacturer Product Number
0152660125
Description
CABLE FFC/FPC 12POS 0.5MM 5"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
12
Pitch
0.020" (0.50mm)
Length
5.000" (127.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 466 View Now
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$25.52000$25.52
10$21.71600$217.16
25$20.35280$508.82
50$19.38140$969.07
100$18.45530$1,845.53
250$17.29972$4,324.93
500$16.47404$8,237.02
1,000$15.68797$15,687.97
3,000$14.51883$43,556.49
Manufacturers Standard Package

Other Suppliers on DigiKey

466In Stock
Ships from WEC