


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 10 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.000" (127.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.61000 | $24.61 |
10 | $20.93400 | $209.34 |
25 | $19.61840 | $490.46 |
50 | $18.68180 | $934.09 |
100 | $17.78940 | $1,778.94 |
250 | $16.67508 | $4,168.77 |
500 | $15.87904 | $7,939.52 |
1,000 | $15.12144 | $15,121.44 |
3,000 | $13.99451 | $41,983.53 |