


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 6 | |
Pitch | 0.020" (0.50mm) | |
Length | 1.180" (29.97mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.25000 | $20.25 |
10 | $17.18000 | $171.80 |
25 | $16.10520 | $402.63 |
50 | $15.33460 | $766.73 |
100 | $14.60110 | $1,460.11 |
250 | $13.68652 | $3,421.63 |
500 | $13.03306 | $6,516.53 |
1,000 | $12.41114 | $12,411.14 |
3,000 | $11.48605 | $34,458.15 |