


Category | Number of Conductors 17 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 4.000" (101.60mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $10.62876 | $10,628.76 |











