


125-0901-801 | |
---|---|
DigiKey Part Number | J10173-ND |
Manufacturer | |
Manufacturer Product Number | 125-0901-801 |
Description | COAX ADAPT SMPM TO SMPM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMPM Jack, Female Socket To SMPM Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 125-0901-801 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMPM Jack, Female Socket | |
Convert To (Adapter End) | SMPM Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Snap-On | |
Frequency - Max | 65 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | 0.10dB | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $135.56000 | $135.56 |
10 | $115.21700 | $1,152.17 |
25 | $107.99760 | $2,699.94 |
50 | $102.84280 | $5,142.14 |
100 | $97.93590 | $9,793.59 |
250 | $91.80852 | $22,952.13 |
500 | $87.43138 | $43,715.69 |