0151660161 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 39
Unit Price: $19.92000
Datasheet

Parametric Equivalent


Molex
In Stock: 5,837
Unit Price: $19.92000
Datasheet

Similar


GCT
In Stock: 523
Unit Price: $8.64000
Datasheet
01526601xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
01526601xx
Molex Premo Flex Cable Jumpers

0151660161

DigiKey Part Number
WM25064-ND
Manufacturer
Manufacturer Product Number
0151660161
Description
CABLE FFC/FPC 16POS 0.5MM 1.18"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
16
Pitch
0.020" (0.50mm)
Length
1.180" (29.97mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 99 View Now
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$18.77000$18.77
10$15.92900$159.29
25$14.93280$373.32
50$14.22000$711.00
100$13.54000$1,354.00
250$12.69176$3,172.94
500$12.08590$6,042.95
1,000$11.50916$11,509.16
3,000$10.65122$31,953.66
Manufacturers Standard Package

Other Suppliers on DigiKey

99In Stock
Ships from WEC