


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 6 | |
Pitch | 0.020" (0.50mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.31000 | $22.31 |
10 | $18.97500 | $189.75 |
25 | $17.78760 | $444.69 |
50 | $16.93660 | $846.83 |
100 | $16.12730 | $1,612.73 |
250 | $15.11692 | $3,779.23 |
500 | $14.39514 | $7,197.57 |
1,000 | $13.70834 | $13,708.34 |
3,000 | $12.68661 | $38,059.83 |