0151200303 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 464
Unit Price: $6.39000
Datasheet

Parametric Equivalent


Molex
In Stock: 283
Unit Price: $3.98000
Datasheet

Parametric Equivalent


GCT
In Stock: 479
Unit Price: $2.12000
Datasheet
151201367
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0151200303

DigiKey Part Number
900-0151200303-ND
Manufacturer
Manufacturer Product Number
0151200303
Description
CABLE FFC/FPC 28POS 0.5MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
28 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
28
Pitch
0.020" (0.50mm)
Length
6.000" (152.40mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 600 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1,000$19.06772$19,067.72
Manufacturers Standard Package

Other Suppliers on DigiKey

600In Stock
Ships from WEC