0050579516 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 341
Unit Price: $30.26000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,133
Unit Price: $7.23000
Datasheet
16 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Molex SL Modular Connectors

0050579516

DigiKey Part Number
0050579516-ND
Manufacturer
Manufacturer Product Number
0050579516
Description
CONN RCPT HSG 16POS 2.54MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0050579516 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
-
Insulation Material
Polyester, Glass Filled
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 169 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
3,500$4.83029$16,906.01

Other Suppliers on DigiKey

169In Stock
Ships from WEC