



0039013063 | |
|---|---|
DigiKey Part Number | WM1031-ND |
Manufacturer | |
Manufacturer Product Number | 0039013063 |
Description | CONN PLUG HSG 6POS 4.20MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0039013063 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $2.59000 | $25.90 |
| 25 | $2.42360 | $60.59 |
| 50 | $2.30860 | $115.43 |
| 100 | $2.19760 | $219.76 |
| 250 | $2.05996 | $514.99 |
| 500 | $1.96148 | $980.74 |
| 1,000 | $1.86776 | $1,867.76 |
| 2,500 | $1.75075 | $4,376.88 |






















