




0039012106 | |
|---|---|
DigiKey Part Number | WM23604-ND |
Manufacturer | |
Manufacturer Product Number | 0039012106 |
Description | CONN PLUG HSG 10POS 4.20MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Plug Ivory 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0039012106 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Ivory |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.17000 | $6.17 |
| 10 | $5.25400 | $52.54 |
| 25 | $4.92640 | $123.16 |
| 50 | $4.69120 | $234.56 |
| 100 | $4.46670 | $446.67 |
| 250 | $4.18640 | $1,046.60 |
| 500 | $3.98628 | $1,993.14 |
| 2,000 | $3.61463 | $7,229.26 |
| 4,000 | $3.44214 | $13,768.56 |




















