0022284364 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Molex
In Stock: 4,862
Unit Price: $10.13000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 116
Unit Price: $18.03000
Datasheet
KK42375 Series Gold xx Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KK42375 Series Gold xx Pins
0022284364
0022284364

0022284364

DigiKey Part Number
WM50018-36-ND
Manufacturer
Manufacturer Product Number
0022284364
Description
CONN HEADER VERT 36POS 2.54MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 36 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022284364 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.320" (8.13mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.530" (13.46mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 772 View Now
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$19.84000$19.84
10$16.85100$168.51
100$14.32200$1,432.20
500$12.78414$6,392.07
2,000$11.59329$23,186.58
6,000$10.72948$64,376.88
Manufacturers Standard Package

Other Suppliers on DigiKey

772In Stock
Ships from WEC
Alternate Length
CONN HEADER VERT 2POS 2.54MM
In-Stock: 2028
Unit Price: $3.79000
CONN HEADER VERT 3POS 2.54MM
In-Stock: 788
Unit Price: $4.45000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 1740
Unit Price: $5.02000
CONN HEADER VERT 5POS 2.54MM
In-Stock: 4151
Unit Price: $5.68000
CONN HEADER VERT 6POS 2.54MM
In-Stock: 3182
Unit Price: $6.26000