


0009508141 | |
|---|---|
DigiKey Part Number | 23-0009508141-ND |
Manufacturer | |
Manufacturer Product Number | 0009508141 |
Description | CONN RCPT HSG 14POS 3.96MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0009508141 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyester, Glass Filled | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.81000 | $7.81 |
| 10 | $6.64300 | $66.43 |
| 25 | $6.22520 | $155.63 |
| 50 | $5.92780 | $296.39 |
| 100 | $5.64490 | $564.49 |
| 250 | $5.29104 | $1,322.76 |
| 500 | $5.03830 | $2,519.15 |
| 1,000 | $4.79774 | $4,797.74 |
| 2,500 | $4.49736 | $11,243.40 |


























