
0003061031 | |
|---|---|
DigiKey Part Number | 900-0003061031-ND |
Manufacturer | |
Manufacturer Product Number | 0003061031 |
Description | CONN RCPT HSG 3POS 3.68MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.145" (3.68mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male or Female | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.145" (3.68mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $2.64700 | $26.47 |
| 25 | $2.47960 | $61.99 |
| 50 | $2.35960 | $117.98 |
| 100 | $2.24690 | $224.69 |
| 250 | $2.10568 | $526.42 |
| 500 | $2.00506 | $1,002.53 |
| 2,000 | $1.81802 | $3,636.04 |
| 4,000 | $1.73120 | $6,924.80 |











