
20160148 | |
---|---|
DigiKey Part Number | 2100-20160148-ND |
Manufacturer | |
Manufacturer Product Number | 20160148 |
Description | HDC1080-BREAKOUT (HUMIDITY AND T |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | HDC1080 - Humidity, Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Watterott Electronic GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Sensing Range | - | |
Interface | I2C, Serial | |
Sensitivity | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | HDC1080 | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $65.28000 | $65.28 |