WL-557-1602-203F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WL-557-1602-203F

DigiKey Part Number
4233-WL-557-1602-203F-ND
Manufacturer
Manufacturer Product Number
WL-557-1602-203F
Description
LED IND .69" GRN 6V S-FLUSH 6" L
Customer Reference
Detailed Description
LED Panel Indicator Green 5V ~ 7V 20mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wamco, Inc
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
5V ~ 7V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.68" (17.27mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
3000mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 6" (152.40mm)
Ingress Protection
NEMA 3R
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Wamco Inc.
A separate $705.60 flat rate shipping fee will apply
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2$117.60000$235.20
10$109.76000$1,097.60
100$101.92000$10,192.00