
WL-1030QD1 | |
|---|---|
DigiKey Part Number | 6088-WL-1030QD1-ND |
Manufacturer | |
Manufacturer Product Number | WL-1030QD1 |
Description | NEON IND .50" RED 115VAC FLUSH Q |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Neon Panel Indicator Red Fresnel 105V ~ 125V 1.5mA Quick Connect |
Datasheet | Datasheet |
Category | Lens Transparency Fresnel |
Manufacturer Wamco, Inc | Ratings AC |
Series | Voltage 105V ~ 125V |
Packaging Bulk | Current 1.5mA |
Part Status Active | Panel Cutout Shape Round |
Type Neon | Panel Cutout Dimensions 0.50" (12.70mm) |
Lamp Color Red | Lens Style Round with Domed Top |
Lens Color Red | Termination Style Quick Connect |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $57.55000 | $57.55 |
| 10 | $43.38500 | $433.85 |
| 100 | $35.08690 | $3,508.69 |
| 500 | $31.46762 | $15,733.81 |
| 1,000 | $30.29212 | $30,292.12 |
| 2,000 | $29.29814 | $58,596.28 |


