
U03-C085-02201 | |
|---|---|
DigiKey Part Number | 6159-U03-C085-02201TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | U03-C085-02201 |
Description | USB Type C plug SMT |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Plug Connector 22 Position Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Walta | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 22 | |
Gender | Plug | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount | |
Mounting Feature | Horizontal | |
Termination | PC Board, Solder | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 100VAC | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS) | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $27.17000 | $135.85 |
| 10 | $21.68900 | $216.89 |
| 25 | $16.28640 | $407.16 |
| 50 | $13.54600 | $677.30 |
| 100 | $10.88370 | $1,088.37 |
| 500 | $8.14320 | $4,071.60 |
| 1,000 | $5.40270 | $5,402.70 |










