
D13-0824-24006 | |
|---|---|
DigiKey Part Number | 6159-D13-0824-24006TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D13-0824-24006 |
Description | USB Type C female 24P SMT+DIP |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Walta | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Horizontal | |
Termination | PC Board | |
Operating Temperature | -20°C ~ 60°C | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 100VAC | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS) | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $25.44800 | $127.24 |
| 10 | $20.35800 | $203.58 |
| 25 | $15.26840 | $381.71 |
| 50 | $12.76300 | $638.15 |
| 100 | $10.17900 | $1,017.90 |
| 500 | $7.67340 | $3,836.70 |
| 1,000 | $5.08950 | $5,089.50 |




