
WTBL2012Z0U009PB | |
---|---|
DigiKey Part Number | 1292-WTBL2012Z0U009PBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WTBL2012Z0U009PB |
Description | BALUN 50MHZ-2.35GHZ 2012 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Balun 50MHz ~ 2.35GHz 75 / 75Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Walsin Technology Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 50MHz ~ 2.35GHz | |
Impedance - Unbalanced/Balanced | 75 / 75Ohm | |
Phase Difference | - | |
Insertion Loss (Max) | 2.0dB | |
Return Loss (Min) | - | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.72368 | $1,447.36 |