
WR12X1501FTL | |
|---|---|
DigiKey Part Number | 1292-WR12X1501FTLTR-ND - Tape & Reel (TR) 1292-WR12X1501FTLCT-ND - Cut Tape (CT) 1292-WR12X1501FTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR12X1501FTL |
Description | RES 1.5K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR12X1501FTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.24700 | $2.47 |
| 25 | $0.18080 | $4.52 |
| 50 | $0.14640 | $7.32 |
| 100 | $0.12000 | $12.00 |
| 250 | $0.09340 | $23.35 |
| 500 | $0.07844 | $39.22 |
| 1,000 | $0.06676 | $66.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04828 | $241.40 |
| 10,000 | $0.04294 | $429.40 |
| 15,000 | $0.04035 | $605.25 |
| 25,000 | $0.03755 | $938.75 |
| 35,000 | $0.03595 | $1,258.25 |
| 50,000 | $0.03444 | $1,722.00 |

