1.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR12X1501FTL

DigiKey Part Number
1292-WR12X1501FTLTR-ND - Tape & Reel (TR)
1292-WR12X1501FTLCT-ND - Cut Tape (CT)
1292-WR12X1501FTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WR12X1501FTL
Description
RES 1.5K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR12X1501FTL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.030" (0.75mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC1206FR-071K5LYAGEO11,852YAG3827CT-ND$0.90000Parametric Equivalent
RC1206FR-101K5LYAGEO22,59213-RC1206FR-101K5LCT-ND$0.82000Parametric Equivalent
In-Stock: 204
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.24700$2.47
25$0.18080$4.52
50$0.14640$7.32
100$0.12000$12.00
250$0.09340$23.35
500$0.07844$39.22
1,000$0.06676$66.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04828$241.40
10,000$0.04294$429.40
15,000$0.04035$605.25
25,000$0.03755$938.75
35,000$0.03595$1,258.25
50,000$0.03444$1,722.00
Manufacturers Standard Package