
WR12X150 JTL | |
---|---|
DigiKey Part Number | 1292-WR12X150JTLTR-ND - Tape & Reel (TR) 1292-WR12X150JTLCT-ND - Cut Tape (CT) 1292-WR12X150JTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR12X150 JTL |
Description | RES 15 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR12X150 JTL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.20500 | $2.05 |
25 | $0.15120 | $3.78 |
50 | $0.12160 | $6.08 |
100 | $0.09850 | $9.85 |
250 | $0.07652 | $19.13 |
500 | $0.06388 | $31.94 |
1,000 | $0.05403 | $54.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.04468 | $223.40 |
10,000 | $0.03761 | $376.10 |
15,000 | $0.03187 | $478.05 |
25,000 | $0.02669 | $667.25 |
35,000 | $0.02219 | $776.65 |
50,000 | $0.01771 | $885.50 |